31165 | Schneider Electric

Load-break switch, rotary actuator, 4 pole, 160 A, 750 V, (W x H x D) 140 x 136 x 96 mm, fixed mounting, 31165

Order No.: 01P3945
EAN: 3303430311652
MPN:
31165
Series: Compact INS/INV
31165 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
281.1613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
281.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
281.1613 €

Switch disconnector, 31165, Schneider Electric

This Compact INV160 is a 4 poles non-automatic switch-disconnector with visible break and black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 160 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. Compact INV range allows the visible break of the main contacts through a transparent cover. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV160 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 140 mm
Height 136 mm
Depth 96 mm
Permanent current 160 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes