31153 | Schneider Electric

Mains switch, manual, rotary actuator, 4 pole, 500 A, 750 V, (W x H x D) 395 x 205 x 155 mm, fixed mounting, 31153

Order No.: 01P3937
EAN: 3303430311539
MPN:
31153
31153 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,563.3744 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,563.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,563.3744 €

Manual mains switch, 31153, Schneider Electric

FXM500 is a complete manual source changeover assembly for two Compact INS500 4 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. The operational current is 500 A at 690 VAC 50/60 Hz, in categories AC22A/AC23A. The operational current is 500 A at 125VDC (2 poles in series) or at 250 VDC (4 poles in series), in categories DC22A/DC23A. There is a single 3 position rotary handle that controls the two switch disconnectors (normal source ON, OFF, replacement source ON). A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.

Technical specifications
Filter Property Value
Product type mains switch
Version manual
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 395 mm
Height 205 mm
Depth 155 mm
Permanent current 500 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85371091
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes