31118 | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 250 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
508.7488 € *
Available in 3 Days: 4 pcs. - if ordered today
Switch-disconnector, 31118, Schneider Electric
This switch-disconnector with rotary actuator is suitable for disconnection as defined in the IEC 60947-1 and 3 standards. The mechanical design of the switch ensures that the position of the actuator always reflects the position of the main switch. The disconnecting position corresponds to position O (OFF). Locking in the OFF position is not possible when the switch is open.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 185 mm | |
| Height | 205 mm | |
| Depth | 130 mm | |
| Permanent current | 250 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |