31113 | Schneider Electric

Load-break switch, rotary actuator, 4 pole, 500 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31113

Order No.: 01P3903
EAN: 3303430311133
MPN:
31113
Series: Compact INS/INV
31113 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
616.6937 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
616.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
616.6937 €

Switch disconnector, 31113, Schneider Electric

This Compact INS500 is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 500A at 415 VAC in categories AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS500 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 185 mm
Height 205 mm
Depth 130 mm
Permanent current 500 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes