31109 | Schneider Electric

Load-break switch, rotary actuator, 4 pole, 320 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31109

Order No.: 01P3899
EAN: 3303430311096
MPN:
31109
Series: Compact INS/INV
31109 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
478.9869 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
478.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
478.9869 €

Switch disconnector, 31109, Schneider Electric

This Compact INS320 is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 320A at 415 VAC in categories AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS320 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 185 mm
Height 205 mm
Depth 130 mm
Permanent current 320 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes