31103 | Schneider Electric
Load-break switch, rotary actuator, 4 pole, 200 A, 750 V, (W x H x D) 140 x 136 x 96 mm, fixed mounting, 31103
NCNR (non cancelable / non returnable)
Switch disconnector, 31103, Schneider Electric
This Compact INS250-160 is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 160 A at 415 VAC in categories AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS250-160 is a class II insulation level front-face device as per IEC 60664 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 140 mm | |
| Height | 136 mm | |
| Depth | 96 mm | |
| Permanent current | 200 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |