28996 | Schneider Electric

Disconnect switch, rotary actuator, 3 pole, 60 A, 750 V, (W x H x D) 135 x 100 x 62.5 mm, fixed mounting, 28996

Order No.: 01P3784
EAN: 3303430289968
MPN:
28996
Series: Compact
28996 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.5497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
143.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.5497 €

Switch-disconnector, 28996, Schneider Electric

This switch-disconnector with rotary actuator is suitable for disconnection as defined in the IEC 60947-1 and 3 standards. The mechanical design of the switch ensures that the position of the actuator always reflects the position of the main switch. The disconnecting position corresponds to position O (OFF). Locking in the OFF position is not possible when the switch is open.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 135 mm
Height 100 mm
Depth 62.5 mm
Permanent current 60 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes