28995 | Schneider Electric
Disconnect switch, rotary actuator, 4 pole, 40 A, 750 V, (W x H x D) 135 x 100 x 62.5 mm, fixed mounting, 28995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.7706 € *
Available in 3 Days: 13 pcs. - if ordered today
Switch-disconnector, 28995, Schneider Electric
This switch-disconnector with rotary actuator is suitable for disconnection as defined in the IEC 60947-1 and 3 standards. The mechanical design of the switch ensures that the position of the actuator always reflects the position of the main switch. The disconnecting position corresponds to position O (OFF). Locking in the OFF position is not possible when the switch is open.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disconnect switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 135 mm | |
| Height | 100 mm | |
| Depth | 62.5 mm | |
| Permanent current | 40 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |