28994 | Schneider Electric

Disconnect switch, rotary actuator, 3 pole, 40 A, 750 V, (W x H x D) 135 x 100 x 62.5 mm, fixed mounting, 28994

Order No.: 01P3782
EAN: 3606480595653
MPN:
28994
Series: Compact
28994 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.827 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
134.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.827 €

Switch-disconnector, 28994, Schneider Electric

This switch-disconnector with rotary actuator is suitable for disconnection as defined in the IEC 60947-1 and 3 standards. The mechanical design of the switch ensures that the position of the actuator always reflects the position of the main switch. The disconnecting position corresponds to position O (OFF). Locking in the OFF position is not possible when the switch is open.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 135 mm
Height 100 mm
Depth 62.5 mm
Permanent current 40 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes