18896 | Schneider Electric

Load-break switch, toggle actuator, 4 pole, 125 A, 690 V, (W x H x D) 108 x 103 x 81 mm, DIN rail, 18896

Order No.: 01P2719
EAN: 3303430188964
MPN:
18896
18896 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
348.7533 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
348.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
348.7533 €

Switch disconnector, 18896, Schneider Electric

This Acti 9 NG125NA is a low voltage switch disconnector with free tripping for making and breaking under load. It has 4P with 4 protected poles. Its rated current is 1250 A at 500 VAC. It can be mounted on DIN rail for modular installation. Its width is 12 modules of 9mm. The degree of protection is IK05 and IP20 becoming IP40 once in modular enclosure. It is especially suitable for the modular enclosure incoming feeder with remote breaking (e.g. emergency cutoff). its service life is improved due to a good overvoltage withstand capacity, high limitation performances and a fast closure independent of the speed of actuation of the toggle. A test button allows to check the satisfactory operation of the tripping mechanism. It has a circuit breaker tripped indicator and the central manual control has 3 positions (ON, tripped on fault, open). The presence of the green strip guarantees physical opening of the contacts and allows operations to be performed on the downstream circuit in complete safety. This product is compliant with IEC/EN 60947-3.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator toggle actuator
Assembly DIN rail
Width 108 mm
Height 103 mm
Depth 81 mm
Permanent current 125 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes