18894 | Schneider Electric

Load-break switch, toggle actuator, 4 pole, 80 A, 690 V, (W x H x D) 108 x 103 x 81 mm, DIN rail, 18894

Order No.: 01P2717
EAN: 3303430188940
MPN:
18894
18894 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
285.1359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
285.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
285.1359 €

Switch-disconnector, 18894, Schneider Electric

Acti 9 NG125LMA circuit-breaker, 50 kA (IEC/EN 60947-2). 3-pole, rated current 25 A, MA characteristic, operating voltage (Ue) 380-415V AC, insulation voltage (Ui) 690V AC. Circuit protection against short-circuit currents. Protection of the circuit against overload currents. Tripping is indicated by the centre position of the switching toggle and by a red mechanical indicator on the front of the device.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator toggle actuator
Assembly DIN rail
Width 108 mm
Height 103 mm
Depth 81 mm
Permanent current 80 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes