18893 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 63 A, 690 V, (W x H x D) 108 x 103 x 81 mm, DIN rail, 18893
NCNR (non cancelable / non returnable)
Switch disconnector, 18893, Schneider Electric
This Acti9 NG125 is a switch disconnector. It is a 4P switch disconnector with 63 A rated current at 500 VAC. This switch disconnector is used for control (opening and closing of circuits under load). This product is also used for disconnection of on-load electrical circuits already protected against overload and short-circuits. It has a position contact indication suitable for industrial isolation according to IEC 60947-3 standard. Electrical endurance goes up to 1500 cycles. Mechanical endurance goes up to 20000 cycles. The Ui rated insulation voltage is 690 VAC. It has a Uimp rated impulse withstand voltage of 8 kV. The operating frequency is 50 Hz or 60 Hz. It can be mounted on a 35 mm symmetrical DIN rail for modular installation. Its width is 12 pitches of 9mm. The dimensions are (W) 108mm x (H) 103 mm x (D) 81 mm. The weight is 0.96kg. The color is black (RAL9005). According to IEC 60529 standard, the degree of protection is IP20 or IP40 in modular enclosure. The operating temperature is -10°C to 60°C. The storage temperature is -40°C to 70°C. This product complies with IEC 60947-3 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 108 mm | |
| Height | 103 mm | |
| Depth | 81 mm | |
| Permanent current | 63 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |