PKY32M444 | Schneider Electric
CEE jack, 4 pole, 32 A/480-500 V, black, 7 h, IP44, PKY32M444
PratiKa wander socket - straight, PKY32M444, Schneider Electric
This PratiKa industrial wander socket with fast connection is straight. It has 3P+E pole, rated current is 32A and the operating voltage is 500VAC. The dimensions of the wander socket are (W) 98mm x (H) 98mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 6mm² cables. The color of the socket is grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Nominal power | 32 A/480-500 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |