PKY16M4S4 | Schneider Electric
CEE jack, 4 pole, 16 A/690 V, yellow, 4 h, IP44, PKY16M4S4
CEE coupling insulation, PKY16M4S4, Schneider Electric
The CEE coupling features insulation displacement terminals rated at 16A, with a 3p+E configuration capable of handling up to 690V AC, and is designed with an IP44 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Nominal power | 16 A/690 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | quick connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | yellow | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |