PKX32M724 | Schneider Electric
CEE plug, 4 pole, 32 A/200-250 V, blue, 9 h, IP67, PKX32M724
NCNR (non cancelable / non returnable)
Pratika industrial wander plug, PKX32M724, Schneider Electric
This Pratika industrial wander plug with fast connection connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 95 mm x (H) 152 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5 mm² to 10 mm². The color of the socket is blue to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Nominal power | 32 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |