PKF32W445 | Schneider Electric

CEE wall socket, 3 pole, 32 A/480-500 V, black, IP44, PKF32W445

Order No.: 04P5372
EAN: 4099889876789
MPN:
PKF32W445
Series: PratiKa
PKF32W445 Schneider Electric CEE Connectors
Image may differ

PratiKa socket - screw - angled, PKF32W445, Schneider Electric

This PratiKa industrial socket with captive screws connection is angled wall-mounted. It has 3P+N+E pole, rated current is 32A and the operating voltage is 500VAC. The dimensions of the socket are (W) 90mm x (H) 120mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 10mm² cables. The color of the socket is grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 3 pole
Nominal power 32 A/480-500 V
Connection screw connection
Colour black
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No