PKF32M7B5 | Schneider Electric

CEE jack, 5 pole, 32 A/>50V, green, 9 h, IP67, PKF32M7B5

Order No.: 04P5365
EAN: 4099889882322
MPN:
PKF32M7B5
Series: PratiKa
PKF32M7B5 Schneider Electric CEE Connectors
Image may differ

PratiKa wander socket - straight, PKF32M7B5, Schneider Electric

This PratiKa industrial wander socket with captive screws connection is straight. It has 3P+N+E pole, rated current is 32A and the operating voltage is 50VAC to 500VAC. The dimensions of the wander socket are (W) 104mm x (H) 104mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is grey (RAL 7035) with green easy identification of the operating voltage. The frequency is 100Hz to 300Hz. The clock position of contact is 10h.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 32 A/>50V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-10 mm²
Colour green
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes