PKF32G434 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/380-415 V, red, IP44, PKF32G434
NCNR (non cancelable / non returnable)
Pratika industrial socket, PKF32G434, Schneider Electric
This Pratika industrial socket with captive screws connection is straight panel mounted. It has 3P+E poles, rated current is 32A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 90 mm x (H) 100 mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5 mm² to 10 mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 4 pole | |
| Nominal power | 32 A/380-415 V | |
| Connection | screw connection | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |