PKF32F744 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/480-500 V, black, IP67, PKF32F744
PratiKa socket - screw - angled, PKF32F744, Schneider Electric
This PratiKa industrial socket with captive screws connection is angled panel-mounted. It has 3P+E pole, rated current is 32A and the operating voltage is 480VAC to 500VAC. The dimensions of the base plate are (W) 90mm x (H) 100mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 10mm² cables. The color of the socket is grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 4 pole | |
| Nominal power | 32 A/480-500 V | |
| Connection | screw connection | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |