PKF32F423 | Schneider Electric
CEE surface-mounted socket, 3 pole, 32 A/200-250 V, blue, IP44, PKF32F423
NCNR (non cancelable / non returnable)
Pratika industrial socket, PKF32F423, Schneider Electric
This Pratika industrial socket with captive screws connection is angled panel mounted. It has 2P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 90 mm x (H) 100 mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5 mm² to 10 mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 3 pole | |
| Nominal power | 32 A/200-250 V | |
| Connection | screw connection | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |