PKF16W445 | Schneider Electric

CEE wall socket, 3 pole, 16 A/480-500 V, black, IP44, PKF16W445

Order No.: 04P5320
EAN: 4099889876406
MPN:
PKF16W445
Series: PratiKa
PKF16W445 Schneider Electric CEE Connectors
Image may differ

PratiKa socket - screw - angled, PKF16W445, Schneider Electric

This PratiKa industrial socket with captive screws connection is angled wall-mounted. It has 3P+N+E pole, rated current is 16A and the operating voltage is 500VAC. The dimensions of the socket are (W) 90mm x (H) 120mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 4mm² cables. The color of the socket is grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 3 pole
Nominal power 16 A/480-500 V
Connection screw connection
Colour black
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes