PKF16M4S4 | Schneider Electric
CEE jack, 4 pole, 16 A/690V, black, IP44, PKF16M4S4
PratiKa wander socket - straight, PKF16M4S4, Schneider Electric
This PratiKa industrial wander socket with captive screws connection is straight. It has 3P+E pole, rated current is 16A and the operating voltage is 690VAC. The dimensions of the wander socket are (W) 88mm x (H) 88mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the socket is grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 5h.
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Nominal power | 16 A/690V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |