PKE16M4S4 | Schneider Electric

CEE plug, 3 pole, 16 A/690 V, black, IP44, PKE16M4S4

Order No.: 04P5226
EAN: 4099889881578
MPN:
PKE16M4S4
Series: PratiKa
PKE16M4S4 Schneider Electric CEE Connectors
Image may differ

PratiKa wander plug - straight, PKE16M4S4, Schneider Electric

This PratiKa industrial wander plug with captive screws connection is straight. It has 3P+N+E pole, rated current is 16A and the operating voltage is 600VAC to 690VAC. The dimensions of the wander plug are (W) 65mm x (H) 139mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the plug is grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 5h.

Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Nominal power 16 A/690 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour black
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes