PKE16M434 | Schneider Electric
CEE plug, 4 pole, 16 A/380-415 V, red, 6 h, IP44, PKE16M434
NCNR (non cancelable / non returnable)
Pratika industrial wander plug, PKE16M434, Schneider Electric
This Pratika industrial wander plug with captive screws connection is straight. It has 3P+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 65 mm x (H) 139 mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8 mm to 15 mm for 1 mm² to 4 mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Nominal power | 16 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |