83913 | Schneider Electric

CEE plug, 5 pole, 16 A/380-415 V, red, 6 h, IP67, 83913

Order No.: 01P6354
EAN: 3303430839132
MPN:
83913
Series: PratiKa
83913 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.5976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.5976 €

Wander plug, 83913, Schneider Electric

PratiKa wander plug, straight, 16 A, 3 + N + E, 380 - 415 V AC, IP67.

Technical specifications
Filter Property Value
Product type plug
Version with phase inverter
Pin number 5 pole
Nominal power 16 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour red
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes