83903 | Schneider Electric

CEE plug, 5 pole, 16 A/380-415 V, red, 6 h, IP44, 83903

Order No.: 01P6350
EAN: 3303430839033
MPN:
83903
Series: PratiKa
83903 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3406 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.3406 €

Wander plug, 83903, Schneider Electric

Wander plug with phase inverter, Mureva PK, 16 A, 3P + N + E, 400 V, IP44.

Technical specifications
Filter Property Value
Product type plug
Version with phase inverter
Pin number 5 pole
Nominal power 16 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes