83901 | Schneider Electric

CEE plug, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, 83901

Order No.: 01P6348
EAN: 3303430839019
MPN:
83901
Series: PratiKa
83901 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.8487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.8487 €

Pratika industrial wander plug, 83901, Schneider Electric

This Pratika industrial wander plug with phase inverter and with captive screws connection is straight. It has 3P+E pole, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the wander plug with phase inverter are (W) 65 mm x (H) 139 mm. The degree of protection is IP44. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8 mm to 15 mm for 1 mm² to 4 mm² cables. The color of the plug is grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Filter Property Value
Product type plug
Version with phase inverter
Pin number 4 pole
Nominal power 16 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes