83866 | Schneider Electric
CEE wall plug, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, 83866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0625 € *
Standard delivery time from the manufacturer is: 2 Weeks
Industrial plug, 83866, Schneider Electric
Plug panel, Mureva PK, 32 A, 2P + E, 220 V, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 3 pole | |
| Nominal power | 32 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |