83831 | Schneider Electric

CEE wall plug, 5 pole, 16 A/380-415 V, red, 6 h, IP44, 83831

Order No.: 01P6330
EAN: 4099889881219
MPN:
83831
Series: PratiKa
83831 Schneider Electric CEE Connectors
Image may differ
Technical specifications
Filter Property Value
Product type wall plug
Version with phase inverter
Pin number 5 pole
Nominal power 16 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes