83580 | Schneider Electric

CEE wall plug, 4 pole, 16 A/380-415 V, red, 6 h, IP67, 83580

Order No.: 01P6325
EAN: 3303430835806
MPN:
83580
Series: PratiKa
83580 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.2183 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.2183 €

Wall mounting plug, 83580, Schneider Electric

Wall mounting plug, Mureva PK, with phase inverter, 16 A, 3P + E,400 V, IP67.

Technical specifications
Filter Property Value
Product type wall plug
Version with phase inverter
Pin number 4 pole
Nominal power 16 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour red
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes