83566 | Schneider Electric

CEE wall plug, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, 83566

Order No.: 01P6317
EAN: 3303430835660
MPN:
83566
Series: PratiKa
83566 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.9280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.9280 €

Wall mounting plug, 83566, Schneider Electric

Wall mounting plug, Mureva PK, 32 A, 2P + E, 220 V, IP67.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 3 pole
Nominal power 32 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-10 mm²
Colour blue
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes