83197 | Schneider Electric

CEE wall socket, 5 pole, 32 A/380-415 V, red, 6 h, IP65, 83197

Order No.: 01P6304
EAN: 3303430831976
MPN:
83197
Series: PratiKa
83197 Schneider Electric CEE Connectors Image 1
83197 Schneider Electric CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
527.8721 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
527.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
527.8721 €

Interlocked socket, 83197, Schneider Electric

Interlocked socket, 32 A, 3P + N + E, 380 - 415 V AC, IP65, wall.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 5 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes