83192 | Schneider Electric

CEE wall socket, 3 pole, 32 A/200-250 V, blue, 6 h, IP65, 83192

Order No.: 01P6299
EAN: 3303430831921
MPN:
83192
Series: PratiKa
83192 Schneider Electric CEE Connectors Image 1
83192 Schneider Electric CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
479.1178 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,395.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
479.1178 €

Interlocked socket, 83192, Schneider Electric

Interlocked socket, 32 A, 2P + E, 200 - 250 V AC, IP65, wall.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 3 pole
Nominal power 32 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour blue
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes