83116 | Schneider Electric

CEE wall socket, 3 pole, 32 A/200-250 V, blue, 6 h, IP44, 83116

Order No.: 01P6254
EAN: 3303430831167
MPN:
83116
Series: PratiKa
83116 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7884 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.7884 €

PratiKa industrial socket, 83116, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is wall mounted. It has 2P+E poles, rated current is 32A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 106 mm x (H) 130 mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5 mm to 21 mm for 2.5 mm² to 10 mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 3 pole
Nominal power 32 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-10 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform Yes