83046 | Schneider Electric

CEE wall socket, 4 pole, 32 A/380-415 V, red, 6 h, IP44, 83046

Order No.: 01P6213
EAN: 3303430830467
MPN:
83046
Series: PratiKa
83046 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
377.1467 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
377.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
377.1467 €

Interlocked socket, 83046, Schneider Electric

Interlocked socket, Mureva PK, wall mounting, 32 A, 3P + E, 400 V, IP44.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 4 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes