82954 | Schneider Electric
CEE surface-mounted socket, 3 pole, 16 A/40-50 V, white, IP67, 82954
NCNR (non cancelable / non returnable)
PratiKa industrial socket, 82954, Schneider Electric
This Pratika industrial socket with completely loosened captive screws connection is straight panel mounted. It has 3P poles, rated current is 16A and the operating voltage is 40VAC to 50VAC. The dimensions of the base plate are (W) 65 mm x (H) 65 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1 mm² to 2.5 mm². The color of the socket is light grey (RAL 7035) with white easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of secondary keyway is 12h.
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/40-50 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | white | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |