82363 | Schneider Electric
CEE plug, 2 pole, 16 A/20-25 V, white, 10 h, IP67, 82363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.0244 € *
Standard delivery time from the manufacturer is: 1 Week
Wander plug, 82363, Schneider Electric
PratiKa wander plug, straight, 16 A, 2P, 20 - 25 V DC, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Nominal power | 16 A/20-25 V | |
| Connection | screw connection | |
| Cable cross-section | 4.0-10 mm² | |
| Colour | white | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |