82301 | Schneider Electric
CEE plug, 2 pole, 16 A/20-25 V, purple, IP44, 82301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4259 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wander plug, 82301, Schneider Electric
Wander plug, Mureva PK, 16 A, 2P, 20 - 25 V, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Nominal power | 16 A/20-25 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 4.0-10 mm² | |
| Colour | purple | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |