82097 | Schneider Electric

CEE surface-mounted socket, 5 pole, 32 A/380-415 V, red, 6 h, IP65, 82097

Order No.: 01P6093
EAN: 3303430820970
MPN:
82097
Series: PratiKa
82097 Schneider Electric CEE Connectors Image 1
82097 Schneider Electric CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
300.594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
300.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
300.594 €

Unika interlocked socket, 82097, Schneider Electric

This PratiKa industrial interlocked socket with captive screws connection is panel-mounted. It has 3P+N+E pole, rated current is 32A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 103 mm x (H) 225 mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 25 mm for 10 mm² cables. The color of the socket is grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 5 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes