82094 | Schneider Electric

CEE surface-mounted socket, 5 pole, 32 A/200-250 V, blue, 9 h, IP65, 82094

Order No.: 01P6090
EAN: 3303430820949
MPN:
82094
Series: PratiKa
82094 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
278.8289 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
278.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
278.8289 €

Interlocked socket, 82094, Schneider Electric

Interlocked socket, Mureva PK, panel mounting, 32 A, 3P + N + E, 220 V, IP65.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 5 pole
Nominal power 32 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour blue
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes