82081 | Schneider Electric
CEE surface-mounted socket, 3 pole, 16 A/200-250 V, blue, 6 h, IP65, 82081
NCNR (non cancelable / non returnable)
Unika interlocked socket, 82081, Schneider Electric
This PratiKa industrial interlocked socket with captive screws connection is panel-mounted. It has 2P+E pole, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 103 mm x (H) 225 mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 25 mm for 10 mm² cables. The color of the socket is grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 10 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |