82046 | Schneider Electric

CEE surface-mounted socket, 4 pole, 32 A/380-415 V, red, 6 h, IP44, 82046

Order No.: 01P6070
EAN: 3303430820468
MPN:
82046
Series: PratiKa
82046 Schneider Electric CEE Connectors Image 1
82046 Schneider Electric CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
313.4936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
313.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
313.4936 €

Interlocked socket, 82046, Schneider Electric

Interlocked socket, Mureva PK, panel mounting, 32 A, 3P + E, 400 V, IP44.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 4 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No