82045 | Schneider Electric

CEE surface-mounted socket, 3 pole, 32 A/380-415 V, red, 9 h, IP44, 82045

Order No.: 01P6069
EAN: 3303430820451
MPN:
82045
Series: PratiKa
82045 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
323.1683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
323.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.1683 €

Interlocked socket, 82045, Schneider Electric

Interlocked socket, Mureva PK, panel mounting, 32 A, 2P + E, 400 V, IP44.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 3 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes