82044 | Schneider Electric

CEE surface-mounted socket, 5 pole, 32 A/200-250 V, blue, 9 h, IP44, 82044

Order No.: 01P6068
EAN: 3303430820444
MPN:
82044
Series: PratiKa
82044 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
360.2249 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
360.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
360.2249 €

Interlocked socket, 82044, Schneider Electric

Interlocked socket, 32 A, 3P + N + E, 200 - 250 V AC, IP44, panel.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 5 pole
Nominal power 32 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No