82042 | Schneider Electric
CEE surface-mounted socket, 3 pole, 32 A/200-250 V, blue, 6 h, IP44, 82042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.5377 € *
Standard delivery time from the manufacturer is: 5 Weeks
Interlocked socket, 82042, Schneider Electric
Interlocked socket, Mureva PK, panel mounting, 32 A, 2P + E, 220 V, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 3 pole | |
| Nominal power | 32 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 16-70 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |