82040 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/100-130 V, yellow, 4 h, IP44, 82040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.1683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interlocked socket, 82040, Schneider Electric
Interlocked socket, Mureva PK, panel mounting, 32 A, 3P + E, 110 V, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 4 pole | |
| Nominal power | 32 A/100-130 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 10 mm² | |
| Colour | yellow | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |