82035 | Schneider Electric

CEE surface-mounted socket, 4 pole, 16 A/380-415 V, red, 6 h, IP44, 82035

Order No.: 01P6059
EAN: 3303430820352
MPN:
82035
Series: PratiKa
82035 Schneider Electric CEE Connectors Image 1
82035 Schneider Electric CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
278.0197 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
278.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
278.0197 €

Interlocked socket, 82035, Schneider Electric

Interlocked socket, 16 A, 3P + E, 380 - 415 V AC, IP44, panel.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 4 pole
Nominal power 16 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes