82032 | Schneider Electric

CEE surface-mounted socket, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, 82032

Order No.: 01P6056
EAN: 3303430820321
MPN:
82032
Series: PratiKa
82032 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
287.6944 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
287.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
287.6944 €

Interlocked socket, 82032, Schneider Electric

Interlocked socket, Mureva PK, panel mounting, 16 A, 3P + E, 220 V, IP44.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 4 pole
Nominal power 16 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes