82030 | Schneider Electric

CEE surface-mounted socket, 5 pole, 16 A/100-130 V, yellow, 4 h, IP44, 82030

Order No.: 01P6054
EAN: 3303430820307
MPN:
82030
Series: PratiKa
82030 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
319.9434 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
319.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
319.9434 €

Interlocked socket, 82030, Schneider Electric

Interlocked socket, 16 A, 3P + N + E, 100 - 130 V AC, IP44, panel.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 5 pole
Nominal power 16 A/100-130 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour yellow
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes