81895 | Schneider Electric
CEE wall plug, 5 pole, 125 A/380-415 V, red, 6 h, IP67, 81895
NCNR (non cancelable / non returnable)
Pratika industrial plug, 81895, Schneider Electric
This Pratika industrial plug with captive screws connection is straight panel mounted. It has 3P+N+E poles, rated current is 125A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 131 mm x (H) 325 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 125A is 26 mm to 48 mm for 16 mm² to 70 mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 5 pole | |
| Nominal power | 125 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 16-70 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |